STP80PF55

STMicroelectronics
511-STP80PF55
STP80PF55

Mfr.:

Description:
MOSFETs P-Ch 55 Volt 80 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
P-Channel
1 Channel
55 V
80 A
18 mOhms
16 V
2 V
190 nC
- 55 C
+ 175 C
300 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 80 ns
Forward Transconductance - Min: 32 S
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 190 ns
Series: STP80PF55
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel Power MOSFET
Typical Turn-Off Delay Time: 165 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: