STPM01FTR

STMicroelectronics
511-STPM01FTR
STPM01FTR

Mfr.:

Description:
Current & Power Monitors & Regulators Programmable 1-phase Energy Metering

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Monitors
High or Low Side
5.5 V
3.165 V
150 mA
0.1 %
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 3.165 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: STPM01
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: