STPS10H60SF

STMicroelectronics
511-STPS10H60SF
STPS10H60SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 60 V, 10 A Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
790 mV
210 A
20 uA
- 65 C
+ 175 C
STPS10H60SF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS10H60SF & STPS10H60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10H60SF and STPS10H60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10H60SF and STPS10H60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10H60SF and STPS10H60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10H60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,889

Stock:
2,889
Can Dispatch Immediately
On Order:
6,000
Expected 2027/02/08
6,000
Expected 2027/03/15
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.04 $1.04
$0.477 $4.77
$0.422 $42.20
$0.326 $163.00
$0.297 $297.00
$0.262 $655.00
Full Reel (Order in multiples of 6000)
$0.238 $1,428.00
$0.22 $2,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩