STPS20SM120SFP

STMicroelectronics
511-STPS20SM120SFP
STPS20SM120SFP

Mfr.:

Description:
Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220FP-3
Single
Si
50 A
120 V
890 mV
220 A
210 uA
- 65 C
+ 175 C
STPS20SM120S
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.35 $13.50
$0.885 $88.50
$0.702 $351.00
$0.625 $625.00
$0.57 $1,425.00
$0.548 $2,740.00
$0.529 $5,290.00

Similar Product

STMicroelectronics STPS20SM120ST
STMicroelectronics
Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier