STPS2L60A

STMicroelectronics
511-STPS2L60A
STPS2L60A

Mfr.:

Description:
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
60 V
770 mV
75 A
100 uA
- 65 C
+ 150 C
STPS2L60
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Schottky Low VF Diodes

STMicroelectronics Power Schottky Low VF Diodes feature the lowest possible forward voltage drop (VF). The diodes are ideal for applications requiring the highest possible level of efficiency. STMicroelectronics Power Schottky Low VF Diodes are available from 15V up to 120V. Typical applications include OR-ing diodes in server applications, rectification in notebook adapters, or freewheeling in desktop or industrial switch-mode power supplies (SMPS).  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 32,371

Stock:
32,371
Can Dispatch Immediately
On Order:
35,000
Expected 2027/01/04
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.53 $0.53
$0.241 $2.41
$0.211 $21.10
$0.157 $78.50
$0.147 $147.00
$0.142 $355.00
Full Reel (Order in multiples of 5000)
$0.11 $550.00
$0.094 $940.00
$0.088 $2,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩