STPS30L120CT

STMicroelectronics
511-STPS30L120CT
STPS30L120CT

Mfr.:

Description:
Schottky Diodes & Rectifiers 2x15A 120V .51Vf Power Schottkey Rec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual
Si
30 A
120 V
1.08 V
220 A
200 uA
+ 150 C
STPS30L120C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.598 $1,196.00
$0.59 $2,950.00
$0.562 $5,620.00