STPS5L60SF

STMicroelectronics
511-STPS5L60SF
STPS5L60SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
5 A
60 V
510 mV
220 A
470 uA
+ 150 C
STPS5L60SF
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS5L60SF & STPS5L60SFY 60V Schottky Rectifiers

STMicroelectronics STPS5L60SF and STPS5L60SFY 60V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS5L60SF and STPS5L60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS5L60SF and STPS5L60SFY 60V Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS5L60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 7,669

Stock:
7,669
Can Dispatch Immediately
On Order:
12,000
Expected 2027/02/22
36,000
Expected 2027/08/11
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.457 $4.57
$0.404 $40.40
$0.311 $155.50
$0.297 $742.50
Full Reel (Order in multiples of 6000)
$0.248 $1,488.00
$0.228 $2,736.00
$0.207 $4,968.00