STPSC10H12CWL

STMicroelectronics
511-STPSC10H12CWL
STPSC10H12CWL

Mfr.:

Description:
SiC Schottky Diodes 1200 V, 10 A dual High Surge Silicon Carbide Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-LL-3
Dual
5 A
1.2 kV
1.35 V
210 A
2.5 uA
- 40 C
+ 175 C
800 V
STPSC
Tube
Brand: STMicroelectronics
Pin Count: 3
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.49 $8.49
$5.97 $59.70
$4.83 $483.00
$4.29 $2,574.00
$3.80 $4,560.00