STPSC10H12G2Y-TR

STMicroelectronics
511-STPSC10H12G2Y-TR
STPSC10H12G2Y-TR

Mfr.:

Description:
SiC Schottky Diodes Automotive Grade 1200V, 10A, silicon carbide power Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-3
Single
10 A
1.2 kV
1.35 V
71 A
5 uA
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPSC 1200V Schottky Silicon-Carbide Diode

STMicroelectronics STPSC 1200V Schottky Silicon-Carbide Diode is a high-performance rectifier that is specifically designed to be used in photovoltaic inverters. The STPSC helps increase the inverter yield by up to 2% thanks to its ability to work at high frequency with low switching losses and ultrafast switching whatever the temperature. The losses generated by SiC diodes are 70% lower compared to bipolar diodes. The device's robust periphery improves the converter's performance against AC line surge voltage. The central lead of the DPAK package is removed to meet the IEC60664 and UL 840 standards requirements for a higher voltage. These characteristics make it the best-in-class 1200V diode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,869
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.21 $6.21
$3.27 $32.70
$2.99 $299.00
$2.85 $1,425.00
Full Reel (Order in multiples of 1000)
$2.76 $2,760.00
$2.55 $5,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩