STPTIC-27L2C5

STMicroelectronics
511-STPTIC-27L2C5
STPTIC-27L2C5

Mfr.:

Description:
Trimmer/Variable Capacitors DFD PROTECTION & FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Trimmer/Variable Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
0.56 pF to 3.58 pF
24 V
SMD/SMT
1 mm (0.039 in)
0.75 mm (0.03 in)
Tunable Integrated Capacitor
0.3 mm
- 30 C
+ 85 C
STPTIC-27L2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Tradename: Parascan
Voltage Rating DC: 24 VDC
Unit Weight: 0.630 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8532300000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPTIC-27L2 Parascan Tunable Integrated Capacitor

STMicroelectronics STPTIC-27L2 Parascan Tunable Integrated Capacitor is a tunable device that offers excellent RF performance and low-power consumption. The STPTIC-27L2 features the high linearity required in adaptive RF tuning applications. A tunable material, Parascan™ is the fundamental building block of the PTIC. Parascan is a version of barium strontium titanate (BST) developed by Paratek Microwave.

Availability

Stock: