STQ1NK60ZR-AP

STMicroelectronics
511-STQ1NK60ZR-AP
STQ1NK60ZR-AP

Mfr.:

Description:
MOSFETs N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
600 V
300 mA
15 Ohms
30 V
3 V
4.9 nC
- 55 C
+ 150 C
3 W
Enhancement
SuperMESH
Ammo Pack
Brand: STMicroelectronics
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 0.5 S
Pin Count: 3
Product Type: MOSFETs
Rise Time: 5 ns
Series: STQ1NK60ZR
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 5.5 ns
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,801

Stock:
5,801 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.454 $4.54
$0.404 $40.40
$0.319 $159.50
$0.314 $314.00
Full Ammo Pack (Order in multiples of 2000)
$0.249 $498.00
$0.231 $924.00