STSPIN32F0BTR

STMicroelectronics
511-STSPIN32F0BTR
STSPIN32F0BTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Advanced single shunt BLDC controller with embedded STM32 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
600 mA
2.5 mA
- 40 C
+ 125 C
SMD/SMT
VFQFPN-48
45 V
6.7 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Voltage Rating: 45 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN32F
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSPIN32F0B Advanced Single-Shunt BLDC Controllers

STMicroelectronics STSPIN32F0B Advanced Single-Shunt BLDC Controllers are a system-in-package providing an integrated solution suitable for driving three-phase brushless motors using different driving modes. The STSPIN32F0B Controllers embed a triple half-bridge gate driver able to drive power MOSFETs with a current capability of 600mA (sink and source). The integrated interlocking function blocks the high- and low-side switches of the same half-bridge from being simultaneously driven.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.15 $4.15
$3.12 $31.20
$2.71 $67.75
$2.58 $258.00
$2.23 $1,115.00
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩