STSPIN32G0251QTR

STMicroelectronics
511-STSPIN32G0251QTR
STSPIN32G0251QTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 250 V three-phase BLDC controller with embedded STM32 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
80 mA
950 uA
- 40 C
+ 125 C
SMD/SMT
QFN-72
3.6 V
1.62 V
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 250 V
Pd - Power Dissipation: 4.5 W
Pin Count: 72
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Tradename: STSPIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSPIN32G0 Brushless Motor Controllers

STMicroelectronics STSPIN32G0 Brushless Motor Controllers are a family of highly integrated system-in-package solutions suitable for driving three-phase brushless motors using different driving modes, extremely reducing the BOM and area. This family comprises four parts for full flexibility in balancing the resources among op-amp for current sensing, GPIOs, and specifically dedicated features like a precise reference for the ADC.

STSPIN32G025x 250V Three-Phase BLDC Controllers

STMicroelectronics STSPIN32G025x 250V Three-Phase BLDC Controllers are an integrated solution for driving three-phase applications. STMicroelectronics STSPIN32G025x has an embedded STM32G031x8x3 MCU and a 250V triple half-bridge gate driver. The controllers support N-channel power MOSFETs or IGBTs. The device includes a smartSD comparator for quick and effective overload and overcurrent protection. Integrated features include high-voltage bootstrap diodes, anti-cross-conduction, dead time, UVLO protection on both driving sections, and matched delays for distortion-free cycles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$2.33 $3,495.00