STSPIN820

STMicroelectronics
511-STSPIN820
STSPIN820

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Advanced 256 microsteps integrated motor driver with step-clock and direction in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
1.5 A
2.7 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
45 V
7 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN820
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.

Low-Voltage STSPIN Motor Drivers

STMicroelectronics STSPIN Motor Drivers are a selection of ICs used for applications in a wide range of power ratings, motor types, and varied system partitioning. STSPIN motor drivers can be used to embed all functions to drive motors efficiently with the highest accuracy. These functions include an advanced motion profile generator to relieve the host microcontroller, and a comprehensive set of protection and diagnostic features.

Stepper Motor Drivers

STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers spanning relatively simple ICs to more complex solutions, like solutions that need to drive a stepper motor using high-level motion commands autonomously. These commands come from the motor or motion control system host, such as a microcontroller, DSP, or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in various voltage and current ratings. The STMicroelectronics drivers are available in many space-saving, thermally-enhanced packages.

STSPIN820 Stepper Motor Driver

STMicroelectronics STSPIN820 Stepper Motor Driver integrates control logic, a low RDSon power stage, and is housed in a small QFN 4x4mm package. The STSPIN820 stepper motor driver's integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step. This stepper motor driver can be forced into a low consumption state and offers protection features like overcurrent, overtemperature, and short-circuit protection. Typical applications include 3D printers, medical equipment, POS, robotics, industrial 2D printers, and textile and sewing machines.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
9,000
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.05 $3.05
$2.40 $24.00
$2.22 $55.50
$2.04 $204.00
$1.93 $482.50
$1.90 $950.00
$1.88 $1,880.00
$1.83 $4,575.00
Full Reel (Order in multiples of 4500)
$1.73 $7,785.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩