STTH25M06FP

STMicroelectronics
511-STTH25M06FP
STTH25M06FP

Mfr.:

Description:
Small Signal Switching Diodes 600V, 25A, Ultrafast diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
600 V
170 A
25 A
Single
25 ns
1.6 V
60 uA
- 65 C
+ 175 C
Tube
Brand: STMicroelectronics
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STTH25M06 High Voltage Diodes

STMicroelectronics STTH25M06 High-Voltage Diodes are ultrafast-recovery power rectifiers suited for boost or LLC clamping circuits working at high switching frequencies in heavy-duty applications. These diodes feature low power losses at high switching frequency operations, low leakage current, high junction temperature, and high overcurrent capability. The STMicroelectronics STTH25M06 high-voltage diodes display a robust behavior against electrostatic discharge and high overcurrent capability. Typical applications include Power Factor Correction (PFC), boost diodes, and LLC clamping diodes.

In Stock: 2,384

Stock:
2,384 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.16 $11.60
$0.991 $99.10
$0.797 $398.50
$0.708 $708.00
$0.707 $1,414.00
24,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.91
Min:
1