STTH302RL

STMicroelectronics
511-STTH302RL
STTH302RL

Mfr.:

Description:
Rectifiers 3.0 Amp 200 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-201AD
200 V
3 A
Ultra Fast Recovery Rectifiers
Single
950 mV
130 A
3 uA
35 ns
+ 175 C
STTH302
Reel
Cut Tape
Brand: STMicroelectronics
Operating Junction Temperature: + 175 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1900
Subcategory: Diodes & Rectifiers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 324

Stock:
324 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.83 $0.83
$0.383 $3.83
$0.337 $33.70
$0.257 $128.50
$0.252 $252.00
Full Reel (Order in multiples of 1900)
$0.222 $421.80
$0.209 $794.20
$0.202 $1,919.00
$0.178 $4,396.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.84
Min:
1

Similar Product

STMicroelectronics STTH302S
STMicroelectronics
Rectifiers 3.0 Amp 200 Volt