STTH802SFY

STMicroelectronics
511-STTH802SFY
STTH802SFY

Mfr.:

Description:
Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A
200 V
8 A
Ultra Fast Recovery Rectifiers
Single
940 mV
150 A
6 uA
17 ns
- 40 C
+ 175 C
STTH802SFY
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STT Automotive Ultrafast Rectifiers

STMicroelectronics STT Automotive Ultrafast Rectifiers implement ST's new 200V planar technology. They are suited for switching mode base drives and transistor circuits. The STT Series are also intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4,901

Stock:
4,901 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.665 $6.65
$0.558 $55.80
$0.437 $218.50
$0.409 $409.00
$0.372 $930.00
Full Reel (Order in multiples of 6000)
$0.347 $2,082.00
$0.272 $3,264.00