STU80N4F6

STMicroelectronics
511-STU80N4F6
STU80N4F6

Mfr.:

Description:
MOSFETs N-Ch 40 V 5.8 mOhm 80 A STripFET(TM)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
40 V
80 A
5.5 mOhms
20 V
4 V
36 nC
- 55 C
+ 175 C
70 W
Enhancement
AEC-Q101
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11.9 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 7.6 ns
Series: STU80N4F6
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46.1 ns
Typical Turn-On Delay Time: 10.5 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,886

Stock:
2,886 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.01 $10.10
$0.906 $90.60
$0.855 $427.50