STW120NF10

STMicroelectronics
511-STW120NF10
STW120NF10

Mfr.:

Description:
MOSFETs POWER MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
110 A
9 mOhms
20 V
2 V
233 nC
- 55 C
+ 175 C
312 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 68 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 90 ns
Series: STW120NF10
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 132 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STP120NF10
STMicroelectronics
MOSFETs N-Ch 100 Volt 120A STripFET II 110A
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.