T1610T-8FP

STMicroelectronics
511-T1610T-8FP
T1610T-8FP

Mfr.:

Description:
Triacs Logic Level 16A TRIAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T1610T-8FP
16 A
800 V
3 mA
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220FPAB-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.31 $3.31
$2.15 $21.50
$1.48 $148.00
$1.29 $645.00
$1.08 $1,080.00
$1.07 $2,140.00

Similar Product

STMicroelectronics T1635T-8I
STMicroelectronics
Triacs Snubberless 16A 800V 35mA IGT Triac