T610T-8FP

STMicroelectronics
511-T610T-8FP
T610T-8FP

Mfr.:

Description:
Triacs Logic Level 6A TRIAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
T610T-8FP
6 A
45 A
800 V
5 uA
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220FPAB
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics ACST610-8FP
STMicroelectronics
Triacs AC POWER SWITCH 6 AMP LOAD <10 mA