TBA820M

STMicroelectronics
511-TBA820M
TBA820M

Mfr.:

Description:
Audio Amplifiers 1.2W Audio Amplfier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
Class-B
2 W
0.8 %
PDIP-8
8 Ohms
3 V
16 V
- 40 C
+ 150 C
Through Hole
TBA820M
Tube
Brand: STMicroelectronics
Gain: 75 dB
Ib - Input Bias Current: 100 nA
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 1.5 A
Output Current: 1.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: