TCPP02-M18

STMicroelectronics
511-TCPP02-M18
TCPP02-M18

Mfr.:

Description:
USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Type-C
SMD/SMT
QFN-18
USB-C 3.0
2.7 V
5.5 V
2.7 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: I2C
Operating Supply Voltage: 2.7 V to 5.5 V
Pin Count: 18
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCPP01-M12 USB Type-C Port Protection

STMicroelectronics TCPP01-M12 USB Type-C Port Protection is a single-chip solution that facilitates the migration from USB legacy connectors Type-A or Type-B to USB Type-C connectors. This Type-C port protection features overvoltage protection on VBUS, adjustable up to 22 V, with external N-channel MOSFET. The TCPP01-M12 USB port protection includes an integrated charge pump to control the gate of an external N-channel MOSFET. This Type-C port protection offers over-temperature protection (OTP), open-drain fault reporting, and integrated dead battery. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 82,289

Stock:
82,289 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.80 $1.80
$1.33 $13.30
$1.20 $30.00
$1.06 $106.00
$1.00 $250.00
$0.966 $483.00
$0.961 $961.00
Full Reel (Order in multiples of 3000)
$0.902 $2,706.00
$0.883 $5,298.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩