TDA2822D

STMicroelectronics
511-TDA2822D
TDA2822D

Mfr.:

Description:
Audio Amplifiers Dual Lo-Volt Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
1 W
0.2 %
SOIC-8
32 Ohms
1.8 V
15 V
- 40 C
+ 150 C
SMD/SMT
TDA2822D
Tube
Brand: STMicroelectronics
Gain: 39 dB
Ib - Input Bias Current: 100 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 15 mA
Output Current: 1 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
12,000
Expected 2027/05/19
8,000
TBD
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.67 $16.70
$1.54 $38.50
$1.37 $137.00
$1.28 $320.00
$1.26 $630.00
$1.21 $1,210.00
$1.17 $2,340.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.88
Min:
1