TDA7250

STMicroelectronics
511-TDA7250
TDA7250

Mfr.:

Description:
Audio DSPs 60W Dual Audio Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-20
TDA7250
Tube
Through Hole
Brand: STMicroelectronics
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 20
Subcategory: Audio ICs
Type: Audio DSP
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542399000
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: