TDA7448

STMicroelectronics
511-TDA7448
TDA7448

Mfr.:

Description:
Audio Amplifiers 6 Ch Volume CNTRL 0 to -79dB 1.0dB CNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-20
4.75 V
10 V
0 C
+ 70 C
SMD/SMT
TDA7448
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Analog
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: