TDA7540NTR

STMicroelectronics
511-TDA7540NTR
TDA7540NTR

Mfr.:

Description:
Tuners AM/FM car radio Tuner IC Decoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Radio Tuner
12 dB
8.5 V
- 40 C
+ 85 C
LQFP-80
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Bus Type: I2C
Gain: 16 dB
Modulation Technique: AM, FM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Tuners
Series: TDA7540N
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 9 V
Supply Voltage - Min: 7.7 V
Technology: Si
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390010
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: