TIP36C

STMicroelectronics
511-TIP36C
TIP36C

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-247-3
PNP
Single
25 A
100 V
100 V
5 V
1.8 V
125 W
3 MHz
+ 150 C
TIP36C
Tube
Brand: STMicroelectronics
Continuous Collector Current: 25 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1200
Subcategory: Transistors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,499

Stock:
3,499
Can Dispatch Immediately
On Order:
3,600
Expected 2027/05/07
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$1.93 $19.30
$1.44 $144.00
$1.19 $595.00
$1.07 $1,284.00
$1.04 $2,496.00
$0.932 $5,592.00