TPA180

STMicroelectronics
511-TPA180
TPA180

Mfr.:

Description:
Board Mount Surge Protectors 180V 50uA Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
REACH - SVHC:
Axial
DO-15
180 VDC
50 A
- 40 C
+ 150 C
Ammo Pack
Brand: STMicroelectronics
Capacitance: 14 pF
Compliance: UL
For Use With: Telecomm
Length: 6.75 mm
Product Type: Board Mount Surge Protectors
Series: TPA
Factory Pack Quantity: 1000
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$0.811 $8.11
$0.536 $53.60
$0.447 $223.50
Full Ammo Pack (Order in multiples of 1000)
$0.38 $380.00
$0.34 $680.00
$0.314 $1,570.00
$0.306 $3,060.00
$0.299 $7,475.00