TS3021HIYLT

STMicroelectronics
511-TS3021HIYLT
TS3021HIYLT

Mfr.:

Description:
Analog Comparators Automotive rail-to-rail 1.8 V high-speed comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
38 ns
General Purpose
1.8 V
5 V
73 uA
26 mA
6 mV
300 nA
- 40 C
+ 150 C
TS3021H
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 79 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 ns
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8541300003
TARIC:
8541300000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3021/TS3022 High-Speed Comparators

STMicroelectronics TS3021/TS3022 High-Speed Comparators feature high-speed response time with rail-to-rail inputs. These comparators operate over a wide -40°C to 125°C temperature range with a supply voltage specified from 2 to 5V. The TS3021/TS3022 has a low 73μA current consumption with an excellent ratio of power consumption current versus response time. Push-pull outputs are also available. The TS3021/TS3022 are qualified for automotive use and typical applications include telecom, instrumentation, and signal conditioning. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 9,577

Stock:
9,577 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.57 $392.50
$1.52 $760.00
$1.49 $1,490.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.38 $8,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩