TS4871EID

STMicroelectronics
Not Assigned
TS4871EID

Mfr.:

Description:
Audio Amplifiers 1W Mono Audio Power Amplifier

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Differential
Class-AB
1 W
0.15 %
SOIC-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS4871
Bulk
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 2 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Availability

Stock:
Not Available