TSC2010IYST

STMicroelectronics
511-TSC2010IYST
TSC2010IYST

Mfr.:

Description:
Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
750 kHz
- 20 V to 70 V
120 dB
350 uA
500 uV
5.5 V
2.7 V
1.6 mA
0.3 %
- 40 C
+ 125 C
SMD/SMT
MiniSO-8
AEC-Q101
3.9 V/us, 7.5 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 750 kHz, 820 kHz
Accuracy: 0.1 %
Amplifier Type: Precision Bidirectional
Brand: STMicroelectronics
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Gain: 20 V/V
Output Current per Channel: 10 mA, 20 mA, 25 mA, 36 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Topology: Half Bridge
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC201x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC201x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -20V to +70V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The STMicroelectronics TSC201x can sense very low drop voltages, as low as 10mV full scale, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1,774

Stock:
1,774 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1774 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.50 $2.50
$1.86 $18.60
$1.70 $42.50
$1.52 $152.00
$1.44 $360.00
$1.40 $700.00
$1.36 $1,360.00
$1.35 $2,700.00
Full Reel (Order in multiples of 4000)
$1.27 $5,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩