TSM101ID

STMicroelectronics
511-TSM101ID
TSM101ID

Mfr.:

Description:
Switching Controllers Voltage/Current Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
1.24 V to 32 V
15 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TSM101
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.75 $7.50
$0.676 $16.90
$0.594 $59.40
$0.555 $138.75
$0.554 $277.00
$0.486 $972.00
$0.485 $1,940.00