TSM104WAID

STMicroelectronics
511-TSM104WAID
TSM104WAID

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
900 kHz
300 mV/us
3 mV
150 nA
30 V
3 V
1.4 mA
40 mA
70 dB
50 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TSM104W
Tube
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Gain: 100 V/mV
Ios - Input Offset Current: 50 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 1.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.02 %
Voltage Gain dB: 100 dB
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM104W Quad Operational Amplifier

STMicroelectronics TSM104W Quad Operational Amplifier combines four op-amps and an adjustable shunt voltage reference in a single monolithic IC, saving space and cost in applications like power supply management or data acquisition systems. The TSM104W operates over a wide 1.5V to 15V power supply range, and delivers an adjustable output voltage up to 36V. The STMicroelectronics TSM104W Quad Operational Amplifier is offered in DIP16 and low profile SO16 packages for design flexibility.  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.593 $1,186.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1