TSX3704IYPT

STMicroelectronics
511-TSX3704IYPT
TSX3704IYPT

Mfr.:

Description:
Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Push-Pull
2.4 us
General Purpose
2.7 V
16 V
8 uA
20 mA
100 uV
1.2 nA
- 40 C
+ 125 C
TSX3704
Reel
Cut Tape
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 55 dB
Ios - Input Offset Current: 600 pA
Product: Digital Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 88 dB
Qualification: AEC-Q101
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX3704 Micropower Quad CMOS Voltage Comparators

STMicroelectronics TSX3704 Micropower Quad CMOS Voltage Comparators exhibit a low current consumption of 5µA typical per comparator. This device improves on the TS3704, with a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3704 is fully specified over a wide temperature range and is available in automotive grade. The device is fully compatible with the TS3704 CMOS comparator and is available with similar packages. The new tiny package, QFN16 3x3, is also proposed for the TSX3704, thus allowing even more integration on applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3,379

Stock:
3,379 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.59 $1.59
$1.22 $12.20
$1.06 $26.50
$0.946 $94.60
$0.891 $222.75
$0.868 $434.00
$0.858 $858.00
Full Reel (Order in multiples of 2500)
$0.75 $1,875.00