VIPER222LSTR

STMicroelectronics
511-VIPER222LSTR
VIPER222LSTR

Mfr.:

Description:
AC/DC Converters High voltage converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SSOP-10
11 W
4.5 V
30 V
Buck, Flyback
Si
60 kHz
80 %
1.6 mA
- 40 C
+ 150 C
VIPER222
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 10
Product: Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: High Voltage
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPER222 High Voltage Converters

STMicroelectronics VIPER222 High Voltage Converters combine a 730V rugged power MOSFET with a PWM control. The STMicroelectronics VIPER222 Converters embed the high voltage startup and the current sense circuit, avoiding the use of extra components in the BoM. Frequency jittering spreads the EMI and allows the use of a small filter. The burst mode technique allows a very low input power consumption at light load.

In Stock: 1,006

Stock:
1,006 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.07 $1.07
$0.773 $7.73
$0.699 $17.48
$0.629 $62.90
$0.588 $147.00
$0.564 $282.00
$0.55 $550.00
Full Reel (Order in multiples of 2500)
$0.512 $1,280.00
$0.50 $2,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩