VIPER53EDIP-E

STMicroelectronics
511-VIPER53EDIP
VIPER53EDIP-E

Mfr.:

Description:
AC/DC Converters Primary Switch OFF-line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
30 W
9.3 V
17 V
Flyback
Si
9 mA
- 40 C
+ 150 C
2.3 A
VIPER53E-E
Tube
Brand: STMicroelectronics
Isolation: Isolated
Number of Outputs: 1 Output
Pin Count: 8
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,469

Stock:
5,469 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.68 $46.80
$4.22 $105.50
$3.93 $393.00
$3.74 $935.00
$3.63 $1,815.00
$3.59 $3,590.00
$3.31 $6,620.00