VIPERGAN100TR

STMicroelectronics
511-VIPERGAN100TR
VIPERGAN100TR

Mfr.:

Description:
Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
330 kHz
6 V
4 mA
- 40 C
+ 150 C
SMD/SMT
VFQFN-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 9 V to 23 V
Output Power: 100 W
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.12 $4.12
$3.23 $32.30
$2.99 $74.75
$2.76 $276.00
$2.74 $685.00
$2.65 $1,325.00
$2.57 $2,570.00
$2.56 $5,120.00
Full Reel (Order in multiples of 4000)
$2.47 $9,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics VIPERGAN100WTR
STMicroelectronics
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V
New Product: New from this manufacturer.