VL53L8CPV0GC/1

STMicroelectronics
511-VL53L8CPV0GC/1
VL53L8CPV0GC/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Low-power high-performance 8x8 multizone Time-of-Flight (ToF) sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Sensing Method: Time-of-Flight
Series: VL53L8CX
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: FlightSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L8CX 8x8 Multizone Time-of-Flight Sensor

STMicroelectronics VL53L8CX 8x8 Multizone Time-of-Flight Sensor enhances performance under ambient light with reduced power consumption. The VL53L8CX is based on ST's FlightSense technology and is designed to deliver accurate ranging up to 400cm with a 65° diagonal FoV. The VL53L8CX measures an absolute distance, irrespective of the target colour and reflectance. The VL53L8CX incorporates a powerful newer generation VCSEL and two advanced meta-surface lenses. The all-in-one module allows a wider variety of high-performance use cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring and many more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.30 $19,080.00