VN920DSP

STMicroelectronics
511-VN920DSP
VN920DSP

Mfr.:

Description:
Gate Drivers 30A 36V High Side

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side
SMD/SMT
PowerSO-10
1 Driver
1 Output
5.5 V
- 40 C
+ 150 C
VN920DSP
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 50000 ns
Maximum Turn-On Delay Time: 50000 ns
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Pd - Power Dissipation: 96.1 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: