VND7012AYTR

STMicroelectronics
511-VND7012AYTR
VND7012AYTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
7 A
75 A
24 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
Load Switches
VND7012AY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.

In Stock: 1,619

Stock:
1,619 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.42 $4.42
$3.33 $33.30
$3.06 $76.50
$2.76 $276.00
$2.67 $667.50
Full Reel (Order in multiples of 1000)
$2.67 $2,670.00
$2.61 $5,220.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩