VNI8200XP-32

STMicroelectronics
511-VNI8200XP-32
VNI8200XP-32

Mfr.:

Description:
Power Switch ICs - Power Distribution Octal high side smart power solid state relay with serial/parallel selectable in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
1 A
1.9 A
200 mOhms
5 us
10 us
10.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
PowerSSO-36
Load Switches
VNI8200XP-32
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1225
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.5 V
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.44 $8.44
$7.05 $70.50
$6.70 $167.50
$6.33 $633.00
$6.26 $1,565.00
2,450 Quote