VNQ830

STMicroelectronics
511-VNQ830
VNQ830

Mfr.:

Description:
Gate Drivers Quad Channel Hi-Side

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side
SMD/SMT
SOIC-28
4 Output
5.5 V
- 40 C
+ 150 C
VNQ830
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Pd - Power Dissipation: 6.25 W
Product Type: Gate Drivers
Factory Pack Quantity: 28
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: