X-NUCLEO-IHM05A1

STMicroelectronics
511-X-NUCLEO-IHM05A1
X-NUCLEO-IHM05A1

Mfr.:

Description:
Power Management IC Development Tools Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
8 V to 50 V
L6208
X-NUCLEO
Brand: STMicroelectronics
Description/Function: Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo
For Use With: L6208
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 23.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE Move-Actuate HW Series

STMicroelectronics STM32 ODE Move-Actuate HW Series is a portfolio of Nucleo Extension Boards (X-Nucleos). The series is designed to deliver the required motion and control functions to the STM32 ODE Ecosystem. The line incorporates STs highly accurate and versatile range of motor drive functional blocks. This enables the designer to evaluate the characteristics of the individual motor drivers or to incorporate them into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.39 $13.39