Z0410MH

STMicroelectronics
511-Z0410MH
Z0410MH

Mfr.:

Description:
Triacs 4 A Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X040 Sensitive Gate SCRs & Z040 Triacs

STMicroelectronics X040 Sensitive Gate SCRs and Z040 Triacs are 750V devices designed for power regulation and switching applications. The unidirectional X040 Sensitive Gate SCRs can conduct current in one direction and block the current in the other direction. The bidirectional Z040 Triacs can conduct current in both directions and can block current in both directions. These highly sensitive devices are suited for home appliances, power tools, and industrial systems and can drive loads up to 4A.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,723

Stock:
2,723
Can Dispatch Immediately
On Order:
6,000
Expected 2026/11/30
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.381 $3.81
$0.338 $33.80
$0.276 $138.00
$0.227 $227.00
Full Reel (Order in multiples of 3000)
$0.201 $603.00
$0.186 $1,674.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.75
Min:
1