NEMA17-16-06PD-AMT112S

Same Sky
490-NEMA17166AMT112S
NEMA17-16-06PD-AMT112S

Mfr.:

Description:
Stepper Motors W/Encodr 1.58mm 1.4A AMT112S, NEMA17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Motor & Encoder
NEMA 17
Bipolar
1.8 deg
4
24 V to 48 V
1.4 A
0.28 oz-in-sq
0 PPR
Quadrature with Index
Brand: Same Sky
Packaging: Bulk
Series: NEMA17-AMT112S
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Wire Gauge: 26 AWG
Unit Weight: 294.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501106080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Stepper Motors with Incremental Encoders

Same Sky Stepper Servo Motors combine a NEMA stepper motor with the AMT11 series incremental encoders to provide a dependable motor and motion control feedback solution. These NEMA stepper motors feature up to 0.12N-m holding torque, digitally set zero position, patented capacitive encoder ASIC technology, and incremental resolutions up to 4096PPR. Same Sky NEMA stepper motors with incremental encoder can be paired with a controller to provide closed-loop feedback for a complete servo system. The incremental encoder can be programmed via AMT Viewpoint™ software without removing the encoder from the motor.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.78 $117.78
$113.09 $565.45