PB3-A-R-D-67

Same Sky
179-PB3-A-R-D-67
PB3-A-R-D-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST, Off-On, 12mm, Dome, Red, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
SPST
OFF - ON
125 VAC
24 VDC
100 mA, 2 A
Solder Lug
IP67
Polyamide (PA)
Actuator Length: 7.2 mm
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Actuator Style: Red
Brand: Same Sky
Color: Black
Contact Plating: Gold
Diameter: 17.6 mm
Flammability Rating: UL 94 V-2
Height: 24.2 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP-Rated Push Button Switches

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1500VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.34 $23.40
$2.19 $54.75
$2.07 $103.50
$1.84 $184.00
$1.76 $440.00
$1.69 $845.00
$1.63 $1,630.00
$1.47 $3,675.00