PBM13-L-R12-P-F-SS-67

Same Sky
179-PBM13LR12PFSS67
PBM13-L-R12-P-F-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPDT, 12V, Anti Vandal, 22mm, Flat, Locking, SS, Red Illum, PWR ,Pnl Mnt, 67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
Flush
22 mm
Illuminated
SPDT
OFF - ON
250 VAC
36 VDC
2 A, 5 A
Red
Quick Connect
IP67
Stainless Steel
LED
Actuator Material: Stainless Steel
Actuator Style: Round Button Flat
Brand: Same Sky
Color: Natural
Contact Material: Brass
Contact Plating: Gold
Diameter: 25 mm
Flammability Rating: UL 94 HB
Length: 32.1 mm
Life: 20000 Cycles
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Type: Anti-Vandal Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.49 $18.49
$14.33 $143.30
$13.04 $326.00
$12.28 $614.00
$11.47 $1,147.00
$11.33 $2,832.50