PBM5-L-BL12-R-SS-65

Same Sky
179-PBM5LBL12RSS65
PBM5-L-BL12-R-SS-65

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, 12V, Anti Vandal, 12mm, Raised, locking, BA, Blue Illum, Panel Mnt, IP65

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Illuminated
SPST-NO
OFF - ON
250 VAC
24 VDC
2 A
Blue
Solder Lug
IP65
Stainless Steel
LED
Actuator Style: Raised
Brand: Same Sky
Contact Plating: Gold
Diameter: 13.9 mm
Height: 29.25 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.61 $6.61
$5.80 $58.00
$5.51 $137.75
$5.28 $264.00
$5.11 $511.00
$4.84 $1,210.00
$4.44 $2,220.00
$4.24 $4,240.00