PBM7-M-R2-P-F-BA-67

Same Sky
179-PBM7MR2PFBA67
PBM7-M-R2-P-F-BA-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, Off-(On), 2V, Anti Vandal, 19mm, Flat, BA, Red Illum, PWR Logo, Pnl Mnt, 67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Flush
Illuminated
SPST
OFF - (ON)
250 VAC
36 VDC
Red
Solder Lug
IP67
Actuator Material: Aluminum
Actuator Style: Flush
Brand: Same Sky
Contact Material: Brass
Contact Plating: Silver
Diameter: 22 mm
Height: 25.8 mm
Life: 200000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Type: Anti Vandal Pushbutton
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.87 $12.87
$10.51 $105.10
$9.72 $243.00
$9.16 $458.00
$8.65 $865.00
$8.40 $2,100.00
$7.85 $3,925.00
$7.68 $7,680.00